
40W DC/DC Converter, Board Mount Module. Features 18-75VDC input range, 15VDC output at 2.67A, and 40W maximum output power. Offers 87% efficiency, 1.6kV isolation voltage, and includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 55°C, with a compact 50.8 x 50.8 x 10.2mm through-hole package. RoHS compliant and lead-free.
Recom RP40-4815SGW technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.666A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW (40W) |
| Voltage - Output 1 | 15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4815SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.