
40W DC-DC Converter module, featuring a 15V output voltage and 2.67A maximum output current. This board mount converter operates from an 18V to 75V input range, with a nominal input of 48V. It offers 1.6kV isolation voltage and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. The module is designed for through-hole mounting, with dimensions of 50.8mm length, 50.8mm width, and 17mm height, and operates within a -40°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Recom RP40-4815SGW/N-HC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.666A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.666A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |