
Board mount DC/DC converter, 60W output power, delivering 5V nominal output voltage at 12A maximum output current. Features a wide 18-36 VDC input range and 1.6kV isolation. Operates efficiently at 90% with comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Packaged as a module with through-hole mounting, measuring 50.8mm x 50.8mm x 10.2mm and weighing 60g. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RP60-2405SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP60-2405SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G (60W) |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-2405SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.