
Board mount DC/DC converter with 60W maximum output power and 5A maximum output current. Features a nominal input voltage of 24VDC, accepting an input range of 18-36VDC, and provides a nominal 12VDC output. Offers 1.6kV isolation and operates efficiently at 90%. Includes protection features such as UVLO, OVP, OCP, OTP, and SCP. This through-hole mounted converter has a compact 50.8mm x 50.8mm x 10.2mm footprint and a wide operating temperature range of -40°C to 100°C.
Recom RP60-2412SG technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G (60W) |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-2412SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.