Board mount DC-DC converter delivering 60W output power at 3.3V and 14A maximum output current. Features include 18V to 36V input voltage range, 89% efficiency, and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Module package dimensions are 50.8mm x 50.8mm x 17mm, with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 46.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 3.3V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |