
Board mount DC-DC converter delivering 60W output power at 5V and 12A. Features include 90% efficiency, isolated operation with 1.6kV isolation voltage, and comprehensive protection (UVLO, OVP, OCP, OTP, SCP). Operates across a wide temperature range of -40°C to 100°C with a 36V to 75V input voltage range. Packaged as a module with through-hole mounting, dimensions of 50.8mm x 50.8mm x 10.2mm, and weighing 60g. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP60-4805SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-4805SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
