
Board mount DC-DC converter delivering 60W output power with a 12V output voltage and 5A maximum output current. Features include 90% efficiency, isolated design with 1.6kV isolation voltage, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates within a wide temperature range of -40°C to 100°C, accepting input voltages from 36V to 75V. The module package measures 50.8mm x 50.8mm x 10.2mm and supports through-hole mounting.
Recom RP60-4812SG technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-4812SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
