
Board mount DC-DC converter delivering 60W output power with a 12V nominal output voltage and 5A maximum output current. Features include 90% efficiency, 1.6kV isolation voltage, and comprehensive protection circuits (UVLO, OVP, OCP, OTP, SCP). Operates across a wide input voltage range of 36V to 75V, with a nominal input of 48V. Packaged in a module with through-hole mounting, measuring 50.8mm x 50.8mm x 17mm, and weighing 81.1g. RoHS compliant and lead-free.
Sign in to ask questions about the Recom RP60-4812SG-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP60-4812SG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-4812SG-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
