
Board mount DC/DC converter delivering 60W output power with a 15V output voltage and 4A output current. Features include 90% efficiency, isolated operation with 1.6kV isolation voltage, and comprehensive protection circuits (UVLO, OVP, OCP, OTP, SCP). Operates across a wide input voltage range of 36V to 75V, with a nominal input of 48V, and a temperature range of -40°C to 40°C. Packaged as a module with through-hole mounting, measuring 50.8mm x 50.8mm x 17mm and weighing 81.1g. RoHS compliant and lead-free.
Recom RP60-4815SG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP60-G |
| Voltage - Output 1 | 15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP60-4815SG-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
