The RP75H-11024SRW/P is a 9-terminal DC/DC converter module with a dual terminal position and a JEDEC package code of R-PDMA-P9. It measures 57.9mm in width and 61mm in length. The module has one function and one output. It can handle input voltages between 43V and 160V.
Recom RP75H-11024SRW/P technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP75H-11024SRW/P to view detailed technical specifications.
No datasheet is available for this part.