The RPA20-2415DAW-HC is a 6-channel DC/DC converter module with a dual terminal position and a JEDEC package code of S-XDMA-P6. It measures 25.4mm in width and length. The module has one function and two outputs. It can operate within an input voltage range of 9-36V.
Recom RPA20-2415DAW-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.