The RPA30-2412DAW is a 6-pin DC/DC converter with a terminal position of dual and a temperature grade of other. It has a maximum operating temperature of 38°C and a minimum operating temperature of -40°C. The converter is available in a package with dimensions of 25.4x25.4mm. It is designed for board mount applications and is part of the power supplies category within the power products category.
Recom RPA30-2412DAW technical specifications.
| Max Operating Temperature | 38 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.