
Board mount DC-DC converter, 50W, 1 output, 18-75V input range, 0.2% max load regulation. Features a hybrid, 1/16 brick package with 8 terminals in a dual position. JEDEC package code R-XDMA-P8, with dimensions of 22.8mm width and 33mm length.
Sign in to ask questions about the Recom RPA50S-4805SW/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPA50S-4805SW/P technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA50S-4805SW/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.