Regulated DC-DC converter module with a single output, designed for board mounting. Features a 9V to 36V input voltage range and a maximum line regulation of 0.2. This component offers 6 terminals in a dual position configuration, housed within a R-XDMA-P6 JEDEC package measuring 25.4mm in width, 50.8mm in length, and 10.7mm in height. Operates reliably from -40°C minimum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPA60-2415SFW/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Height | 10.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RPA60-2415SFW/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.