Sign in to ask questions about the Recom RPM30-123.3SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPM30-123.3SE technical specifications.
| Package/Case | Module |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 3.3V |
| Weight | 134g |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM30-123.3SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.