The RPM30-483.3SE is a 48V input, 3.3V output power module with a maximum output power of 30W. It features a chassis mount design and a high isolation voltage of 1.6kV. The module is lead-free and available in bulk packaging. It measures 101.6mm in length, 57.15mm in width, and 19mm in height, with a weight of 134g.
Sign in to ask questions about the Recom RPM30-483.3SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPM30-483.3SE technical specifications.
| Package/Case | Module |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 30W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 3.3V |
| Weight | 134g |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM30-483.3SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.