This module provides 60W of output power from a 48V input, with a regulated 5V output voltage. It features a chassis mount design, with a maximum isolation voltage of 1.6kV and a lead-free construction. The module measures 101.6mm in length, 57.15mm in width, and 19mm in height, with a weight of 134g. It is suitable for use in a variety of applications, including those that require compliance with RoHS regulations.
Recom RPM60-4805SG technical specifications.
| Package/Case | Module |
| Height | 19mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, DIN Rail |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output | 5V |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE Power Modules |
| Voltage - Output 1 | 5V |
| Weight | 134g |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPM60-4805SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.