
20W isolated DC/DC converter with 4A output current and 5V output voltage. Features a 2:1 input voltage range of 18-36VDC, 2kV isolation voltage, and through-hole mounting. Offers high efficiency up to 90.4% and includes UVLO, OVP, OCP, OTP, and SCP protection. Operates across a wide temperature range from -45°C to 100°C.
Recom RPP20-2405S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 90.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
