
20W DC-DC Converter, 5V Output Voltage, 4A Output Current. Features include UVLO, OVP, OCP, OTP, SCP, and isolated operation with 1.6kV isolation voltage. Operates from a 9V to 36V DC input, with a nominal input of 24V. Through-hole, PCB mountable, with a compact 40.6mm x 25.4mm x 12.7mm package. High efficiency of 88.1% and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-2405SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4A |
| Depth | 41mm |
| Efficiency | 88.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2405SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
