20W DC-DC Converter, board mount, isolated, featuring dual +/-12V outputs with 833mA current each. Operates from a 9V to 36V DC input range, with a nominal input of 24V. Achieves 89.4% efficiency and includes protection features such as UVLO, OVP, OCP, OTP, and SCP. With 1.6kV isolation voltage, it is RoHS compliant and designed for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-2412DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPP20-2412DW technical specifications.
| Current - Output 1 | -833mA |
| Current - Output 2 | 833mA |
| Depth | 11.7mm |
| Efficiency | 89.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 97°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2412DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
