
20W isolated DC/DC converter, board mount module, featuring 18-36VDC input and 24VDC output at 830mA. Achieves 90.3% efficiency with through-hole mounting. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Offers 2kV isolation and operates across a -55°C to 99°C temperature range.
Recom RPP20-2424S-L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Efficiency | 90.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 99°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-2424S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.