
20W dual output DC/DC converter module, providing isolated +/-12V outputs at 833mA each. Features include a wide 18V to 75V DC input range, 2kV isolation voltage, and high efficiency up to 88.2%. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. This through-hole mount component operates from -45°C to 95°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-4812DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | -833mA |
| Current - Output 2 | 833mA |
| Depth | 41mm |
| Efficiency | 88.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20-W |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4812DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
