
Board mount DC/DC converter, 20W output power, featuring dual ±24V outputs with 416mA maximum output current per channel. Operates from a 36V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation and includes over-voltage, over-current, over-temperature, under-voltage lockout, and short-circuit protection. Achieves 87.5% efficiency and operates across a -45°C to 100°C temperature range, housed in a 40.6mm x 25.4mm x 12.2mm module.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP20-4824D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 87.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 20W |
| Output Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP20 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP20-4824D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.