30W DC/DC Converter, board mount, featuring dual outputs of +24V and -24V, each with a maximum output current of 625mA. This converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V, and delivers up to 30W of output power with 89.8% efficiency. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. The unit offers 2.25kV isolation voltage and is housed in a 2" x 1.6" x 0.41" through-hole package.
Recom RPP30-1224D-1B technical specifications.
| Current - Output 1 | -1.25A |
| Current - Output 2 | 1.25A |
| Efficiency | 89.8% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 89°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-1224D-1B to view detailed technical specifications.
No datasheet is available for this part.