
Isolated DC-DC converter, 30W output power, featuring a 5V DC output voltage and 6A maximum output current. Input voltage range spans 18V to 36V DC, with a nominal input of 24V DC. Offers 2.25kV DC I/O isolation and operates efficiently up to 91.1%. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Module package designed for through-hole mounting, with dimensions of 50.8mm x 30.5mm x 11.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP30-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 11.7mm |
| Efficiency | 91.1% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 5V |
| Weight | 39g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP30-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
