
30W isolated DC/DC converter module with 9-36V input and dual +/-15V outputs, delivering 1A per output. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 2.25kV isolation voltage. Operates across a -45°C to 85°C temperature range, boasting 87.2% efficiency. Through-hole mounting in a 50.8mm x 30.5mm x 11.7mm (0.46inch) package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Recom RPP30-2415DW technical specifications.
| Package/Case | Module |
| Depth | 30.5mm |
| Efficiency | 87.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 30.5mm |
| RoHS | Compliant |