30W DC/DC converter module featuring dual outputs of +24V and -24V, each with a maximum current of 625mA. This board mount converter offers 2.25kV isolation voltage and operates with an efficiency of 90.3% across a wide temperature range of -45°C to 91°C. Protection features include UVLO, OVP, OCP, OTP, and SCP. The compact 2" x 1.2" x 0.41" module is designed for through-hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | -1.25A |
| Current - Output 2 | 1.25A |
| Efficiency | 90.3% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 91°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.6inch |
| RoHS | Compliant |