30W isolated DC/DC converter module with 15V output voltage and 2A output current. Features 36V to 75V input voltage range, 91.6% efficiency, and 2.25kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Packaged in a 2"x1.2" footprint with through-hole mounting. Operates from -45°C to 94°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 30.5mm |
| Efficiency | 91.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 15V |
| Width | 30.5mm |
| RoHS | Compliant |