30W DC/DC converter module with 24V output voltage and 1.25A output current. Features 36V to 75V input voltage range, 48V nominal input, and 91.6% efficiency. Offers 2.25kV isolation voltage and includes UVLO, OVP, OCP, OTP, and SCP protection. Packaged in a 2" x 1.6" x 0.41" through-hole module with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 91.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30 |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |