30W DC/DC converter module, featuring 24V output voltage and 1.25A maximum output current. This board mount converter offers 3kV isolation voltage and operates within a 36V to 75V input range, with a nominal input of 48V. Achieving 91.6% efficiency, it includes UVLO, OVP, OCP, OTP, and SCP protection features. The compact 2"x1.2" form factor with a 0.46-inch height is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 91.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |