30W DC/DC converter module, featuring a 2" x 1.2" footprint and 3kV isolation. Delivers 24V output at 1.25A, with an efficiency of 91.6%. Operates from a 36V to 75V input range, with a nominal input of 48V. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Designed for through-hole mounting, this RoHS compliant component operates between -45°C and 94°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Efficiency | 91.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 94°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP30-W |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |