
Board mount DC/DC converter delivering 50W maximum output power with a nominal 5V output voltage and 10A maximum output current. Features include 90% efficiency, isolated topology with 2.25kV isolation voltage, and a wide operating temperature range of -45°C to 74°C. Input voltage range is 18V to 36V DC, with a nominal input of 24V DC. Protective features include UVLO, OVP, OCP, OTP, and SCP. Through-hole mounting and RoHS compliant.
Recom RPP50-2405S technical specifications.
| Current - Output 1 | 10A |
| Depth | 11.7mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 5V |
| Weight | 39g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP50-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.