50W isolated DC/DC converter module with 24V output and 2.1A maximum output current. Features a wide input voltage range of 18-36V, 2.25kV isolation voltage, and 90% efficiency. Integrated protections include UVLO, OVP, OCP, OTP, and SCP. Operates from -45°C to 74°C in a through-hole mounted module package.
Recom RPP50-2424S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.