
50W single output DC/DC converter module, delivering 12V at 4.16A. Features include 3kV isolation, wide 36-75V input range, and integrated protection (UVLO, OVP, OCP, OTP, SCP). This through-hole mount component offers 89.4% efficiency and operates from -45°C to 72°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP50-4812S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPP50-4812S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.16A |
| Depth | 11.7mm |
| Efficiency | 89.4% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 12V |
| Weight | 39g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP50-4812S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.