This industrial DC/DC converter features a 6-pin module package with a temperature grade of industrial, operating between -45°C and 115°C. It has a single function and output, with a terminal position of dual. The converter's input voltage range is 36-75V, making it suitable for various applications.
Recom RPP50-4812S-F technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 6 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 31.1 |
| Length | 51.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.