50W isolated DC/DC converter module with 24V output and 2.1A maximum output current. Features a wide input voltage range of 18V to 75V, with a nominal input of 48V. Offers high efficiency up to 91.2% and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. This board mount converter provides 2.25kV isolation voltage and operates across a temperature range of -45°C to 81°C. Through-hole mounting and lead-free construction ensure robust integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RPP50-4824S-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RPP50-4824S-1B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 91.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 81°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 24V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP50-4824S-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.