50W DC/DC converter, board mount module with 24V output voltage and 2.1A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 91.2% efficiency. Isolation voltage is 2.25kV, with a compact 2"x1.2" footprint and through-hole mounting.
Recom RPP50-4824S-1F technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 91.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 81°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.