50W DC/DC converter module with 24V output voltage and 2.1A maximum output current. Features a wide input voltage range of 18V to 75V, 91.2% efficiency, and 2.25kV isolation voltage. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Compact 2"x1.2" footprint with through-hole mounting. Operates across a wide temperature range from -55°C to 81°C.
Recom RPP50-4824S-1L technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 91.2% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 1.6inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 81°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 24V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPP50-4824S-1L to view detailed technical specifications.
No datasheet is available for this part.