50W DC/DC converter, board mount module with 3.3V single output at 15A. Features 36V to 75V input range, 88.6% efficiency, and 2.25kV isolation voltage. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -45°C to 68°C in a 50.8mm x 30.5mm x 31.1mm package.
Recom RPP50-483.3S technical specifications.
| Package/Case | Module |
| Depth | 31.1mm |
| Efficiency | 88.6% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 68°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPP50 |
| Voltage - Output 1 | 3.3V |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.