20W DC/DC converter module with 5V output voltage and 4A maximum output current. Features 1.5kV isolation voltage, 89% efficiency, and a wide operating temperature range of -45°C to 85°C. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. This through-hole mountable component has a 2" x 1.6" x 0.45" package and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR20 |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |