30W DC/DC converter with 5V fixed output voltage and 6A maximum output current. Features 1.5kV isolation voltage, 89% efficiency, and operates from a 12V to 36V DC input range. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Board mountable through-hole package measures 2" x 1.2" x 0.46".
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Type | Fixed |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR30 |
| Voltage - Output 1 | 5V |
| Width | 1.2inch |
| RoHS | Compliant |