The POWERLINE+ RPR30-2405S-1F DC/DC converter from Recom features a nominal input voltage of 24V and a single output voltage of 5V. It provides an output power of 30W and a maximum output current of 6A. The converter operates within a temperature range of -45°C to 85°C and has a high efficiency of 89%. It also features overvoltage protection, overcurrent protection, and other safety features.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR30 |
| Voltage - Output 1 | 5V |
| Width | 1.2inch |
| RoHS | Compliant |