40W DC/DC converter module featuring dual 24V outputs with 830mA current capability per output. This board mount converter operates with a wide input voltage range from 40V to 160V DC, with a nominal input of 110V DC. Achieving 89% efficiency, it offers comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. The compact 2" x 1.2" x 0.46" package provides 1.6kV isolation and supports through-hole mounting.
Recom RPR40-11024D technical specifications.
| Package/Case | Module |
| Current - Output 1 | 830mA |
| Current - Output 2 | -830mA |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR40 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR40-11024D to view detailed technical specifications.
No datasheet is available for this part.