The RPR40-2405S DC/DC converter from Recom features a nominal input voltage of 24V and delivers an output power of 40W at 5V. It has a maximum output current of 8A and an efficiency of 89%. The converter operates within a temperature range of -45°C to 85°C and is isolated to 1.6kV. It is available in a through-hole module package and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR40 |
| Voltage - Output 1 | 5V |
| Width | 1.2inch |
| RoHS | Compliant |