50W DC/DC Converter, board mount module with 40-160V DC input and 12V DC output at 4.1A. Features 89% efficiency, 1.6kV isolation voltage, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates from -45°C to 85°C with a 50.8mm x 40.6mm x 11.4mm footprint. Through-hole mounting, lead-free, and RoHS compliant.
Recom RPR50-11012S-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.1A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.4mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4.1A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 12V |
| Weight | 39g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR50-11012S-B to view detailed technical specifications.
No datasheet is available for this part.