50W DC/DC converter, board mount module with 24V output voltage and 2.1A output current. Features a wide input voltage range of 40-160V DC, 89% efficiency, and 1.6kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -45°C to 85°C with a 50.8mm x 40.6mm x 11.4mm footprint.
Recom RPR50-11024S-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 11.4mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 160V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Output Voltage | 26.4V |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 110V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 24V |
| Weight | 39g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR50-11024S-B to view detailed technical specifications.
No datasheet is available for this part.