The RPR50-2405S-1 is a DC/DC converter with a nominal input voltage of 24V and an output voltage of 5V. It has a maximum output current of 10A and a maximum power dissipation of 50W. The converter is available in a module package with a height of 0.46inch and a length of 2inch. It operates over a temperature range of -45°C to 85°C and is compliant with lead-free standards. The device features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 5V |
| Width | 1.2inch |
| RoHS | Compliant |