50W DC/DC converter module featuring dual ±12V outputs at 2.1A each. This board mount converter offers 1.6kV isolation and operates from a 25V to 75V DC input range, with a nominal input of 48V. Achieving 89% efficiency, it includes UVLO, OVP, OCP, OTP, and SCP protection features. The compact 2" x 1.2" x 0.46" module is designed for through-hole mounting and operates between -45°C and 85°C.
Recom RPR50-4812D-1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Current - Output 2 | -2.1A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 2 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR50-4812D-1 to view detailed technical specifications.
No datasheet is available for this part.