50W DC/DC converter, board mount module, delivering 12V at 4.1A output. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 25V to 75V DC input range, nominal 48V, and offers 1.6kV isolation. This through-hole mounted component boasts 89% efficiency and a wide operating temperature range of -45°C to 85°C. The 2" x 1.6" x 0.45" package is lead-free and RoHS compliant.
Recom RPR50-4812S-B technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.1A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.45inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 4.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWERLINE+ RPR50 |
| Voltage - Output 1 | 12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Recom RPR50-4812S-B to view detailed technical specifications.
No datasheet is available for this part.