
Board mount DC-DC converter offering 2W output power with dual +/-9V outputs. Features 78% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with a 4.5V to 9V input voltage range. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component is designed for reliable power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RS-0509D/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RS-0509D/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS-0509D/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.